TE Connectivity L001065-01 Baton Antenna with N-type Connector Connector, 400 MHz, 430 MHz, UHF

N
Get a bulk buy discount

Add 5 more to save PHP6,562.15

View bulk pricing options

Subtotal (1 unit)*

PHP21,875.17

(exc. VAT)

PHP24,500.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP21,875.17-
5 +PHP20,562.74PHP6,562.15

*price indicative

RS Stock No.:
843-255
Mfr. Part No.:
L001065-01
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

UHF

Product Type

Antenna

Connector Type

N-type Connector

Minimum Frequency

400MHz

Antenna Mount Type

Pole

Antenna Physical Form

Baton

Gain

6dBi

Lead Length

500mm

Directivity

Omni-Directional

Maximum Frequency

430MHz

Connector Gender

Female

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The TE Connectivity antenna is a mast-mountable solution designed for extensive frequency operations. Its robust construction and wideband coverage make it Ideal for both indoor and outdoor settings, ensuring reliable connectivity in various environments.

Wideband frequency coverage from 400 to 430 MHz

Average VSWR of less than 2.0:1 for optimal performance

Maximum gain of 6.0 dBi enhances signal strength

Durable radome suitable for diverse environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy