SAUTER REGULATION 3 Port Actuated Valve, DN 20 Pipe Size, 16 bar
- RS Stock No.:
- 766-532
- Mfr. Part No.:
- BUL020F300
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP8,330.85
(exc. VAT)
PHP9,330.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,330.85 |
*price indicative
- RS Stock No.:
- 766-532
- Mfr. Part No.:
- BUL020F300
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 20 | |
| Product Type | Actuated Valve | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Nickel Plated Brass | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 20 | ||
Product Type Actuated Valve | ||
Number of Ports 3 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Nickel Plated Brass | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- AT
The SAUTER REGULATION valve is a high-performance control unit is designed for continuous regulation of cold, warm, and hot water in HVAC installations. Its robust construction ensures reliable and precise control in closed circuits.
Continuous control of water temperature within HVAC systems
Valve body constructed from cast steel for durability
Stainless steel seat and spindle enhance corrosion resistance
Maintenance-free stuffing box ensures leak-tight operation
Designed for high-pressure applications up to PN 40
Related links
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3V 3 Port Motorised Valve 16 bar
