SAUTER REGULATION 3 Port Actuated Valve, DN 15 Pipe Size, 16 bar
- RS Stock No.:
- 766-531
- Mfr. Part No.:
- BUL015F410
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP7,339.69
(exc. VAT)
PHP8,220.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,339.69 |
*price indicative
- RS Stock No.:
- 766-531
- Mfr. Part No.:
- BUL015F410
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Actuated Valve | |
| Compatible Pipe Size | DN 15 | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Nickel Plated Brass | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Actuated Valve | ||
Compatible Pipe Size DN 15 | ||
Number of Ports 3 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Nickel Plated Brass | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- AT
The SAUTER REGULATION regulating valve is designed for HVAC installations. This valve effectively controls the flow of water in closed circuits, ensuring optimal temperature management across various applications.
Continuous control of cold, warm, and hot water in HVAC systems
Compatible with AVM actuator range for enhanced regulation
Constructed with stainless-steel components for durability
Maintenance-free stuffing box design guarantees long-lasting performance
Offers a control ratio exceeding 30:1 for precise operation
Related links
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 10V 3 Port Motorised Valve 16 bar
