SAUTER REGULATION 2 Port Ball Valve, DN 15 Pipe Size, 40 bar

This image is representative of the product range

Subtotal (1 unit)*

PHP4,545.27

(exc. VAT)

PHP5,090.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,545.27

*price indicative

RS Stock No.:
766-470
Mfr. Part No.:
VKR015F310-FF
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Compatible Pipe Size

DN 15

Product Type

Ball Valve

Number of Ports

2

Maximum Operating Pressure

40 bar

Body Material

Dzr Brass

Standards/Approvals

EN 764

COO (Country of Origin):
IT
The SAUTER REGULATION 2-Way Regulating Ball Valve provides continuous control for hot and cold water in closed HVAC circuits. This precision component uses an integrated equal-percentage control contour to maintain stable flow rates when paired with electric actuators.

Fifteen millimetre nominal diameter

Flow coefficient of 6.3 Cubic metres per hour

Female thread Rp half inch connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy