SAUTER REGULATION 2 Port Ball Valve, DN 25 Pipe Size, 40 bar
- RS Stock No.:
- 766-223
- Mfr. Part No.:
- VKR025F310-FF
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
PHP6,621.93
(exc. VAT)
PHP7,416.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,621.93 |
*price indicative
- RS Stock No.:
- 766-223
- Mfr. Part No.:
- VKR025F310-FF
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 25 | |
| Product Type | Ball Valve | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 40 bar | |
| Body Material | Dzr Brass | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 25 | ||
Product Type Ball Valve | ||
Number of Ports 2 | ||
Maximum Operating Pressure 40 bar | ||
Body Material Dzr Brass | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- IT
The SAUTER REGULATION ball valve is a robust 2-way regulating valve that excels in controlling the flow of cold and hot water in closed circuits, ensuring precision and minimal leakage for optimal energy efficiency.
Constructed from dezincification-resistant cast brass for durability
Features a waterproof leakage rate, meeting class 5 standards
Allows for continuous control with a control ratio of 10:1
Includes low torque operation due to collar mounted on O-ring
Can be combined with a variety of SAUTER actuators for enhanced functionality
Related links
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
