SAUTER REGULATION 2 Port Ball Valve, DN 40 Pipe Size, 40 bar

This image is representative of the product range

Subtotal (1 unit)*

PHP13,690.65

(exc. VAT)

PHP15,333.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,690.65

*price indicative

RS Stock No.:
766-230
Mfr. Part No.:
VKR040F310-FF
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Ball Valve

Compatible Pipe Size

DN 40

Number of Ports

2

Maximum Operating Pressure

40 bar

Body Material

Dzr Brass

Standards/Approvals

EN 764

COO (Country of Origin):
IT
The SAUTER REGULATION 2-way regulating ball valve is designed for precise control of cold and hot water in closed circuits, ensuring efficient energy management and minimal leakage during operation.

Nominal pressure of 40 bar ensures robust performance under high-pressure conditions

Leakage rate exceeds class 5 standards for enhanced reliability

Equal-percentage valve characteristic allows for Advanced control over flow rates

Compatible with multiple SAUTER actuators for seamless integration

Constructed from DZR brass for improved durability and resistance to dezincification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy