SAUTER REGULATION 3 Port Ball Valve, DN 40 Pipe Size, 40 bar
- RS Stock No.:
- 766-294
- Mfr. Part No.:
- BKR040F310-FF
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
PHP18,592.38
(exc. VAT)
PHP20,823.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,592.38 |
*price indicative
- RS Stock No.:
- 766-294
- Mfr. Part No.:
- BKR040F310-FF
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Ball Valve | |
| Compatible Pipe Size | DN 40 | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 40 bar | |
| Body Material | Dzr Brass | |
| Standards/Approvals | VDI 2035 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Ball Valve | ||
Compatible Pipe Size DN 40 | ||
Number of Ports 3 | ||
Maximum Operating Pressure 40 bar | ||
Body Material Dzr Brass | ||
Standards/Approvals VDI 2035 | ||
- COO (Country of Origin):
- IT
The SAUTER REGULATION 3-way regulating valve designed for continuous control of cold and hot water in HVAC systems, ensuring precise flow regulation with minimal leakage.
Constructed from DZR cast brass for durability and corrosion resistance
Provides watertight performance per EN 60534-4 with a leakage rate better than class 4
Incorporates a control ratio of 500:1 for enhanced flow precision
Compatible with various SAUTER actuators for enhanced automation and control
Related links
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
