SAUTER REGULATION 3 Port Ball Valve, DN 20 Pipe Size, 40 bar

This image is representative of the product range

Subtotal (1 unit)*

PHP8,616.34

(exc. VAT)

PHP9,650.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,616.34

*price indicative

RS Stock No.:
766-291
Mfr. Part No.:
BKR020F320-FF
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Compatible Pipe Size

DN 20

Product Type

Ball Valve

Number of Ports

3

Maximum Operating Pressure

40 bar

Body Material

Dzr Brass

Standards/Approvals

VDI 2035

COO (Country of Origin):
IT
The SAUTER REGULATION 3-way regulating ball valve designed for continuous control of cold and hot water in closed circuits, ensuring efficient operation with minimal leakage.

Features a control contour integrated directly into the ball for precise adjustments

Utilises low torque design due to a collar mounted on an O-ring

Offers a control passage with an equal-percentage characteristic for enhanced control

Constructed from DZR cast brass for durability and resistance to dezincification

Ensures watertight integrity with leakage rates better than class 4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy