SAUTER REGULATION 3 Port Ball Valve, DN 20 Pipe Size, 40 bar
- RS Stock No.:
- 766-290
- Mfr. Part No.:
- BKR020F310-FF
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
PHP8,616.34
(exc. VAT)
PHP9,650.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,616.34 |
*price indicative
- RS Stock No.:
- 766-290
- Mfr. Part No.:
- BKR020F310-FF
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 20 | |
| Product Type | Ball Valve | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 40 bar | |
| Body Material | Dzr Brass | |
| Standards/Approvals | VDI 2035 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 20 | ||
Product Type Ball Valve | ||
Number of Ports 3 | ||
Maximum Operating Pressure 40 bar | ||
Body Material Dzr Brass | ||
Standards/Approvals VDI 2035 | ||
- COO (Country of Origin):
- IT
The SAUTER REGULATION robust 3-way regulating ball valve designed for continuous control of cold and hot water in closed circuits, ensuring precision and reliability in HVAC systems.
Control passage characteristic can be set to linear or quadratic
Constructed from dezincification-resistant cast brass for durability
Torque is minimised due to the collar mounted on the O-ring
Offers a leakage rate of less than 1% for high efficiency
Ambient temperature tolerance ranging from -10°C to 130°C
Related links
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
