SAUTER REGULATION 3 Port Proportional Control Valve, DN 15 Pipe Size, 6 bar
- RS Stock No.:
- 766-398
- Mfr. Part No.:
- BUD015F320
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
PHP24,860.28
(exc. VAT)
PHP27,843.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,860.28 |
*price indicative
- RS Stock No.:
- 766-398
- Mfr. Part No.:
- BUD015F320
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Proportional Control Valve | |
| Compatible Pipe Size | DN 15 | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 6 bar | |
| Body Material | Cast Iron | |
| Standards/Approvals | VDI 2035 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Proportional Control Valve | ||
Compatible Pipe Size DN 15 | ||
Number of Ports 3 | ||
Maximum Operating Pressure 6 bar | ||
Body Material Cast Iron | ||
Standards/Approvals VDI 2035 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION 3-way flanged valve is designed for efficient continuous control of cold and hot water within closed circuits. This unit features Advanced regulation capabilities and is Ideal for use with valve actuators.
Continuous control of cold and hot water in closed systems ensures energy efficiency
Valve body MADE of grey cast iron provides durability and reliability
Leakage rate for control passage is less than 0.05% of K Value
Related links
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
