SAUTER REGULATION 3 Port Proportional Control Valve, DN 100 Pipe Size, 6 bar
- RS Stock No.:
- 766-389
- Mfr. Part No.:
- BQD100F300
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
PHP127,507.10
(exc. VAT)
PHP142,807.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP127,507.10 |
*price indicative
- RS Stock No.:
- 766-389
- Mfr. Part No.:
- BQD100F300
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 100 | |
| Product Type | Proportional Control Valve | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 6 bar | |
| Body Material | Cast Iron | |
| Standards/Approvals | VDI 2035 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 100 | ||
Product Type Proportional Control Valve | ||
Number of Ports 3 | ||
Maximum Operating Pressure 6 bar | ||
Body Material Cast Iron | ||
Standards/Approvals VDI 2035 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION Valve offers efficient control of hot and cold water in closed circuits, Ideal for continuous systems. Its design ensures reliability and precision in applications where temperature regulation is critical.
Continuous control of water flow with a leakage rate of less than 0.05%
Flange connection designed as per EN 1092-2, ensuring a robust installation
Ring sealing MADE from glass-fibre reinforced PTFE
Related links
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
