SAUTER REGULATION 3 Port Proportional Control Valve, DN 40 Pipe Size, 6 bar
- RS Stock No.:
- 766-402
- Mfr. Part No.:
- BUD040F300
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
PHP35,350.04
(exc. VAT)
PHP39,592.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,350.04 |
*price indicative
- RS Stock No.:
- 766-402
- Mfr. Part No.:
- BUD040F300
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 40 | |
| Product Type | Proportional Control Valve | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 6 bar | |
| Body Material | Cast Iron | |
| Standards/Approvals | VDI 2035 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 40 | ||
Product Type Proportional Control Valve | ||
Number of Ports 3 | ||
Maximum Operating Pressure 6 bar | ||
Body Material Cast Iron | ||
Standards/Approvals VDI 2035 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION 3-way flanged valve serves primarily to facilitate continuous control of cold and hot water in closed circuits. This valve ensures optimal performance in demanding applications, making it an essential component for efficient fluid management.
Nominal pressure rated at PN 6 for reliable operation
Flange connection complies with EN 1092-2 for secure fittings
Capable of both linear and equal-percentage valve characteristics
Constructed from grey cast iron with a stainless-steel spindle
Designed for operating temperatures between -10 to 150 °C
Related links
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
