SAUTER REGULATION 3 Port Proportional Control Valve, DN 20 Pipe Size, 6 bar
- RS Stock No.:
- 766-399
- Mfr. Part No.:
- BUD020F300
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
PHP26,203.86
(exc. VAT)
PHP29,348.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,203.86 |
*price indicative
- RS Stock No.:
- 766-399
- Mfr. Part No.:
- BUD020F300
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Proportional Control Valve | |
| Compatible Pipe Size | DN 20 | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 6 bar | |
| Body Material | Cast Iron | |
| Standards/Approvals | VDI 2035 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Proportional Control Valve | ||
Compatible Pipe Size DN 20 | ||
Number of Ports 3 | ||
Maximum Operating Pressure 6 bar | ||
Body Material Cast Iron | ||
Standards/Approvals VDI 2035 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION leading valve serves as a pivotal component for continuous control of hot and cold water in closed systems, offering reliable regulation of fluid flow.
Efficient control of temperature with precise linear characteristics
Equipped with a stainless-steel spindle and water-quality compliant materials
Designed for operation at temperatures up to 150 °C and pressures of 6 bar
Maintenance-free stuffing box ensures long-lasting performance with minimal leakage
Related links
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
