SAUTER REGULATION 3 Port Proportional Control Valve, DN 20 Pipe Size, 40 bar
- RS Stock No.:
- 766-180
- Mfr. Part No.:
- BUS020F205
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP145,849.47
(exc. VAT)
PHP163,351.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP145,849.47 |
*price indicative
- RS Stock No.:
- 766-180
- Mfr. Part No.:
- BUS020F205
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Proportional Control Valve | |
| Compatible Pipe Size | DN 20 | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 40 bar | |
| Body Material | Cast Steel | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Proportional Control Valve | ||
Compatible Pipe Size DN 20 | ||
Number of Ports 3 | ||
Maximum Operating Pressure 40 bar | ||
Body Material Cast Steel | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION regulating valve designed for precise control in HVAC installations, allowing seamless management of cold, warm, and hot water flows within closed circuits.
Continuous control of various water temperatures for effective HVAC management
Compatible with AVM 322(S), AVM 234S, and AVF 234S actuators for enhanced regulation
Constructed from cast steel with a stainless-steel seat and plug for durability
Features a linear characteristic for mixing passage and adjustable with SUT actuators
Related links
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
