SAUTER REGULATION 3 Port Proportional Control Valve, DN 15 Pipe Size, 6 bar
- RS Stock No.:
- 766-396
- Mfr. Part No.:
- BUD015F300
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
PHP24,860.28
(exc. VAT)
PHP27,843.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,860.28 |
*price indicative
- RS Stock No.:
- 766-396
- Mfr. Part No.:
- BUD015F300
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 15 | |
| Product Type | Proportional Control Valve | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 6 bar | |
| Body Material | Cast Iron | |
| Standards/Approvals | VDI 2035 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 15 | ||
Product Type Proportional Control Valve | ||
Number of Ports 3 | ||
Maximum Operating Pressure 6 bar | ||
Body Material Cast Iron | ||
Standards/Approvals VDI 2035 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION valve is a highly efficient regulating valve is designed for continuous control of hot and cold water in closed circuits, ensuring precise flow management and system performance.
Continuous control of water temperatures in closed circuits
Leakage rate for control passage remains below 0.05% of K Value
Can be connected to a flange per EN 1092-2 for enhanced reliability
Constructed with a stainless-steel spindle and cast iron body for durability
Configured with a linear characteristic for precise flow control
Related links
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
