SAUTER REGULATION 2 Port Proportional Control Valve, DN 80 Pipe Size, 25 bar

Subtotal (1 unit)*

PHP178,301.06

(exc. VAT)

PHP199,697.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP178,301.06

*price indicative

RS Stock No.:
766-359
Mfr. Part No.:
VUG080F304S
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Proportional Control Valve

Compatible Pipe Size

DN 80

Number of Ports

2

Maximum Operating Pressure

25 bar

Body Material

Cast Iron

Standards/Approvals

VDI 2035

COO (Country of Origin):
DE
The SAUTER REGULATION well-engineered valve designed for efficient heating control and regulation in HVAC systems. It offers robust functionality and reliability, ensuring optimal energy management in various applications.

Effective regulation of heating zones and fan Coil units for enhanced efficiency

Nickel-plated cast brass or gunmetal construction for durability

Leakage rate of 0.002% of K Value ensures minimal energy loss

Can be operated under system pressure with a replaceable stuffing box

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy