SAUTER REGULATION 2 Port Proportional Control Valve, DN 40 Pipe Size, 25 bar
- RS Stock No.:
- 766-350
- Mfr. Part No.:
- VUG040F304S
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP72,041.25
(exc. VAT)
PHP80,686.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP72,041.25 |
*price indicative
- RS Stock No.:
- 766-350
- Mfr. Part No.:
- VUG040F304S
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 40 | |
| Product Type | Proportional Control Valve | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 25 bar | |
| Body Material | Cast Iron | |
| Standards/Approvals | VDI 2035 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 40 | ||
Product Type Proportional Control Valve | ||
Number of Ports 2 | ||
Maximum Operating Pressure 25 bar | ||
Body Material Cast Iron | ||
Standards/Approvals VDI 2035 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION two-way valve is designed for efficient regulation in HVAC systems, providing optimal control without leakage to enhance energy efficiency.
Absolutely no losses through leakage for energy efficiency
Flat-sealing versions available for various piping options
Stuffing box can be replaced under system pressure for convenience
Constructed from nickel-plated cast brass and gunmetal for durability
Compatible with a range of actuators for versatile applications
Control characteristic promotes equal percentage performance
Related links
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
