SAUTER REGULATION 3 Port Ball Valve, DN 25 Pipe Size, 40 bar
- RS Stock No.:
- 766-310
- Mfr. Part No.:
- BKTA025F300
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP12,432.56
(exc. VAT)
PHP13,924.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,432.56 |
*price indicative
- RS Stock No.:
- 766-310
- Mfr. Part No.:
- BKTA025F300
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Ball Valve | |
| Compatible Pipe Size | DN 25 | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 40 bar | |
| Body Material | Dzr Brass | |
| Standards/Approvals | VDI 2035 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Ball Valve | ||
Compatible Pipe Size DN 25 | ||
Number of Ports 3 | ||
Maximum Operating Pressure 40 bar | ||
Body Material Dzr Brass | ||
Standards/Approvals VDI 2035 | ||
- COO (Country of Origin):
- IT
The SAUTER REGULATION 3-way changeover ball valve with a T-bore designed for switching volume flows in closed heating, ventilation, and Air conditioning (HVAC) circuits. Featuring a DN 25 nominal diameter and male thread connections, it provides reliable distribution or mixing with high pressure resistance.
It features a chrome-plated and polished DZR brass ball to ensure smooth operation
The unit supports a nominal pressure of 40 bar (PN 40) and medium temperatures up to 130°C
Related links
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
