SAUTER REGULATION 3 Port Ball Valve, DN 25 Pipe Size, 40 bar
- RS Stock No.:
- 766-303
- Mfr. Part No.:
- BKRA025F310
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
PHP12,634.98
(exc. VAT)
PHP14,151.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,634.98 |
*price indicative
- RS Stock No.:
- 766-303
- Mfr. Part No.:
- BKRA025F310
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 25 | |
| Product Type | Ball Valve | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 40 bar | |
| Body Material | Dzr Brass | |
| Standards/Approvals | VDI 2035 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 25 | ||
Product Type Ball Valve | ||
Number of Ports 3 | ||
Maximum Operating Pressure 40 bar | ||
Body Material Dzr Brass | ||
Standards/Approvals VDI 2035 | ||
- COO (Country of Origin):
- IT
The SAUTER REGULATION 3-way regulating ball valve is designed for efficient control of cold and hot water in closed circuits, ensuring precise flow management and minimising leakage.
Features a control passage character that can be set to linear or quadratic for versatile regulation
Constructed from DZR cast brass for durability and resistance to dezincification
Leakage rate is watertight per EN 60534-4, exceeding class 4 standards
Equipped with a double O-ring spindle seal MADE from EPDM for enhanced tightness
Related links
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
