SAUTER REGULATION 3 Port Proportional Control Valve, DN 25 Pipe Size, 40 bar
- RS Stock No.:
- 766-181
- Mfr. Part No.:
- BUS025F205
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
PHP155,746.49
(exc. VAT)
PHP174,436.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP155,746.49 |
*price indicative
- RS Stock No.:
- 766-181
- Mfr. Part No.:
- BUS025F205
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 25 | |
| Product Type | Proportional Control Valve | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 40 bar | |
| Body Material | Cast Steel | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 25 | ||
Product Type Proportional Control Valve | ||
Number of Ports 3 | ||
Maximum Operating Pressure 40 bar | ||
Body Material Cast Steel | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION regulating valve is designed for continuous control of cold, warm, and hot water in HVAC systems, ensuring precision and reliability in closed circuit installations.
Leakage rate of control passage is ≤ 0.05% of K value
Features a linear characteristic mixing passage valve
Nominal pressure rating of PN 40 for robust operation
Maintenance-free stuffing box accommodates temperatures up to 260 °C
Compatible with various valve actuators for flexibility in control
Related links
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
