SAUTER REGULATION 3 Port Proportional Control Valve, DN 100 Pipe Size, 40 bar
- RS Stock No.:
- 766-188
- Mfr. Part No.:
- BUS100F205
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
PHP552,643.12
(exc. VAT)
PHP618,960.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP552,643.12 |
*price indicative
- RS Stock No.:
- 766-188
- Mfr. Part No.:
- BUS100F205
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Proportional Control Valve | |
| Compatible Pipe Size | DN 100 | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 40 bar | |
| Body Material | Cast Steel | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Proportional Control Valve | ||
Compatible Pipe Size DN 100 | ||
Number of Ports 3 | ||
Maximum Operating Pressure 40 bar | ||
Body Material Cast Steel | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION valve designed for precise control in HVAC installations. Its primary function is to manage cold, warm, and hot water flow effectively within closed circuits.
Constructed from maintenance-free stainless steel materials for durability
Designed with a linear characteristic for precise flow regulation
Maximum operating temperature of 260 °C for versatile usage
Leakage rate of ≤ 0.05% of K Value ensures efficient operation
Related links
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
