SAUTER REGULATION 3 Port Proportional Control Valve, DN 100 Pipe Size, 16 bar

Subtotal (1 unit)*

PHP146,910.79

(exc. VAT)

PHP164,540.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP146,910.79

*price indicative

RS Stock No.:
766-393
Mfr. Part No.:
BQE100F300
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Proportional Control Valve

Compatible Pipe Size

DN 100

Number of Ports

3

Maximum Operating Pressure

16 bar

Body Material

Cast Iron

Standards/Approvals

VDI 2035

COO (Country of Origin):
DE
The SAUTER REGULATION versatile 3-way flanged valve is designed for optimal performance in continuous control systems, ensuring efficient use in heating and cooling applications with reliable operation.

Features continuous control of both cold and hot water

Equipped with a coupling that allows for various valve actuators

Constructed from grey cast iron for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy