SAUTER REGULATION 3 Port Ball Valve, DN 32 Pipe Size, 40 bar

Subtotal (1 unit)*

PHP13,871.30

(exc. VAT)

PHP15,535.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,871.30

*price indicative

RS Stock No.:
766-311
Mfr. Part No.:
BKTA032F300
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Compatible Pipe Size

DN 32

Product Type

Ball Valve

Number of Ports

3

Maximum Operating Pressure

40 bar

Body Material

Dzr Brass

Standards/Approvals

VDI 2035

COO (Country of Origin):
IT
The SAUTER REGULATION 3-way changeover ball valve designed for controlling flow in HVAC systems, ensuring environmentally-friendly operation and precise regulation with minimal leakage.

Offers fast changeover in six seconds with compatible actuators

Constructed from dezincification-resistant cast brass and chrome-plated materials

Features a low torque design due to an O-ring collar

Operates efficiently across a wide temperature range from -10 to 130 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy