SAUTER REGULATION 2 Port Ball Valve, DN 32 Pipe Size, 40 bar

This image is representative of the product range

Subtotal (1 unit)*

PHP11,705.93

(exc. VAT)

PHP13,110.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,705.93

*price indicative

RS Stock No.:
766-572
Mfr. Part No.:
VKRA032F310
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Ball Valve

Compatible Pipe Size

DN 32

Number of Ports

2

Maximum Operating Pressure

40 bar

Body Material

Dezincification Resistant Brass Alloy

Standards/Approvals

EN 764

COO (Country of Origin):
IT
The SAUTER REGULATION 2-way regulating ball valve is designed for precise control in closed circuits. It efficiently manages the flow of hot and cold water, contributing to enhanced energy efficiency through minimal leakage.

Equal-percentage ball valve characteristic ensures precision control

Low torque operation provides ease of use with minimal effort

Robust construction from DZR brass enhances durability and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy