SAUTER REGULATION 2 Port Ball Valve, DN 20 Pipe Size, 40 bar
- RS Stock No.:
- 766-221
- Mfr. Part No.:
- VKR020F320-FF
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
PHP5,054.96
(exc. VAT)
PHP5,661.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,054.96 |
*price indicative
- RS Stock No.:
- 766-221
- Mfr. Part No.:
- VKR020F320-FF
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 20 | |
| Product Type | Ball Valve | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 40 bar | |
| Body Material | Dzr Brass | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 20 | ||
Product Type Ball Valve | ||
Number of Ports 2 | ||
Maximum Operating Pressure 40 bar | ||
Body Material Dzr Brass | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- IT
The SAUTER REGULATION 2-way regulating ball valve designed for continuous control of cold and hot water in closed circuits. With a nominal diameter of DN 20, it provides high-precision regulation and a tight seal for demanding HVAC and industrial automation systems.
It is constructed from dezincification-resistant (DZR) cast brass with a chrome-plated, polished ball
The unit handles a nominal pressure of 40 bar (PN 40) and medium temperatures from -10°C to 130°C
Related links
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
