SAUTER REGULATION 2 Port Ball Valve, DN 15 Pipe Size, 40 bar

Subtotal (1 unit)*

PHP4,545.27

(exc. VAT)

PHP5,090.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,545.27

*price indicative

RS Stock No.:
766-217
Mfr. Part No.:
VKR015F340-FF
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Compatible Pipe Size

DN 15

Product Type

Ball Valve

Number of Ports

2

Maximum Operating Pressure

40 bar

Body Material

Dzr Brass

Standards/Approvals

EN 764

COO (Country of Origin):
IT
The SAUTER REGULATION 2-way regulating ball valve offers reliable control for cold and hot water in closed circuits. It ensures precise adjustments while minimising leakage, enhancing energy efficiency in HVAC systems.

Features a male thread connection as per ISO 228-1

Utilises a PTFE glide ring and large sliding spindle surface for low torque operation

Offers an equal-percentage flow characteristic for superior control

Designed to withstand operating pressures of up to 40 bar in liquids

Equipped with a waterproof leakage rate, exceeding class 5 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy