Lovato Electric ME Motor Starter, Motor Starter, 500V, 15.2 W, IP20
- RS Stock No.:
- 805-527
- Mfr. Part No.:
- ME070RD024
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
PHP24,569.55
(exc. VAT)
PHP27,517.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,569.55 |
*price indicative
- RS Stock No.:
- 805-527
- Mfr. Part No.:
- ME070RD024
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Motor Starter | |
| Power Rating | 15.2W | |
| Sub Type | Motor Starter | |
| Current Rating | 7A | |
| IP Rating | IP20 | |
| Mount Type | Panel Mount | |
| Overall Length | 140.3mm | |
| Maximum Voltage | 500V | |
| Overall Width | 100mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Series | ME | |
| Overall Depth | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Motor Starter | ||
Power Rating 15.2W | ||
Sub Type Motor Starter | ||
Current Rating 7A | ||
IP Rating IP20 | ||
Mount Type Panel Mount | ||
Overall Length 140.3mm | ||
Maximum Voltage 500V | ||
Overall Width 100mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
Series ME | ||
Overall Depth 22.5mm | ||
- COO (Country of Origin):
- IT
The Lovato Electronic reversing starter is designed for effective motor control with integrated thermal protection, suitable for operational voltages up to 500VAC and auxiliary supplies of 24VDC.
Rated operational voltage ranges from 40 to 500V
Max rated current is 7A for AC-3 and AC-53a applications
Includes three digital outputs: 1 relay and 2 PNP outputs
Mechanical lifespan rated at 15 million cycles for durability
Related links
- Lovato Electric ME Motor Starter 500V IP20
- Lovato Electric ME Motor Starter 500V IP20
- Lovato Electric ME Series Motor Starter 750 W, IP20
- Lovato Electric ME Series Motor Starter 3 kW, IP20
- Siemens 3RM1 Advanced Motor Starter 120 W IP20
- Phoenix Contact ELR H3 Motor Starter 500V ac 3 Phase, IP20
- Lovato Electric ME024 Starter 9.4 W, IP20
- Phoenix Contact ELR H3 Motor Starter 500V ac 3 Phase, IP20
