Lovato Electric ME Series Motor Starter, 500V ac, 3 kW, IP20
- RS Stock No.:
- 828-638
- Mfr. Part No.:
- ME070RSD024
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
PHP20,937.64
(exc. VAT)
PHP23,450.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,937.64 |
*price indicative
- RS Stock No.:
- 828-638
- Mfr. Part No.:
- ME070RSD024
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Motor Starter | |
| Power Rating | 3kW | |
| Current Rating | 7A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Number of Poles | 1 | |
| Overall Length | 105mm | |
| Maximum Voltage | 500V ac | |
| Overall Width | 22.5mm | |
| Series | ME Series | |
| Overall Depth | 121.2mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Motor Starter | ||
Power Rating 3kW | ||
Current Rating 7A | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Number of Poles 1 | ||
Overall Length 105mm | ||
Maximum Voltage 500V ac | ||
Overall Width 22.5mm | ||
Series ME Series | ||
Overall Depth 121.2mm | ||
- COO (Country of Origin):
- IT
The Lovato Electronic reversing starter is designed for reliable motor control, integrating thermal protection and a Safe Torque Off feature to ensure safe operation up to 500VAC.
Supports operational voltage up to 500VAC, enhancing versatility
Integrated thermal protection safeguards against motor overheating
Built-in Safe Torque Off (STO) increases safety during maintenance
Rated current capacity of 7A ensures efficient motor control
Related links
- Lovato Electric ME Series Motor Starter 3 kW, IP20
- Lovato Electric ME Series Motor Starter 750 W, IP20
- Schneider Electric TeSys Reversing Starter 500V ac IP20
- Schneider Electric TeSys H Motor Starter 500V ac 3 Phase, IP20
- Phoenix Contact ELR Motor Starter 500V ac IP20
- Phoenix Contact ELR H3 Motor Starter 500V ac 3 Phase, IP20
- Siemens 3RM1 Advanced Motor Starter 500V 3 Phase, IP20
- Phoenix Contact Contactron Motor Starter 500V ac 3 Phase, IP20
