Lovato Electric ME Motor Starter, Motor Starter, 500V, 9.4 W, IP20
- RS Stock No.:
- 820-416
- Mfr. Part No.:
- ME024FD024
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
PHP21,930.67
(exc. VAT)
PHP24,562.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,930.67 |
*price indicative
- RS Stock No.:
- 820-416
- Mfr. Part No.:
- ME024FD024
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Power Rating | 9.4W | |
| Product Type | Motor Starter | |
| Sub Type | Motor Starter | |
| Current Rating | 2.4A | |
| IP Rating | IP20 | |
| Mount Type | Panel Mount | |
| Overall Length | 140.3mm | |
| Maximum Voltage | 500V | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Overall Width | 100mm | |
| Series | ME | |
| Overall Depth | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Power Rating 9.4W | ||
Product Type Motor Starter | ||
Sub Type Motor Starter | ||
Current Rating 2.4A | ||
IP Rating IP20 | ||
Mount Type Panel Mount | ||
Overall Length 140.3mm | ||
Maximum Voltage 500V | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Overall Width 100mm | ||
Series ME | ||
Overall Depth 22.5mm | ||
- COO (Country of Origin):
- IT
The Lovato Electronic direct-on-line starter is designed for efficient motor control, offering an integrated thermal protection mechanism for optimal safety in various applications.
Rated operational voltage up to 500VAC for versatile applications
Provides 2.4A rated current for reliable motor operation
Integrated thermal protection ensures motors remain safe from overheating
Auxiliary supply voltage of 24VDC for additional functionality
Related links
- Lovato Electric ME024 Starter 9.4 W, IP20
- Lovato Electric ME Motor Starter 500V IP20
- Lovato Electric ME Series Motor Starter 750 W, IP20
- Lovato Electric ME Series Motor Starter 3 kW, IP20
- Siemens 3RM1 Advanced Motor Starter 120 W IP20
- Phoenix Contact ELR H3 Motor Starter 500V ac 3 Phase, IP20
- Phoenix Contact ELR H3 Motor Starter 500V ac 3 Phase, IP20
- Siemens 3RM1 Starter 120 W IP20
