Lovato Electric ME024 Starter, 500V, 9.4 W, IP20
- RS Stock No.:
- 805-526
- Mfr. Part No.:
- ME024RD024
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
PHP24,569.55
(exc. VAT)
PHP27,517.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,569.55 |
*price indicative
- RS Stock No.:
- 805-526
- Mfr. Part No.:
- ME024RD024
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Starter | |
| Power Rating | 9.4W | |
| Current Rating | 2.4A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Maximum Voltage | 500V | |
| Standards/Approvals | UL 60947-4-2 | |
| Overall Width | 22.5mm | |
| Overall Depth | 140.3mm | |
| Series | ME024 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Starter | ||
Power Rating 9.4W | ||
Current Rating 2.4A | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Maximum Voltage 500V | ||
Standards/Approvals UL 60947-4-2 | ||
Overall Width 22.5mm | ||
Overall Depth 140.3mm | ||
Series ME024 | ||
- COO (Country of Origin):
- IT
The Lovato Electronic reversing starter provides integrated motor thermal protection, effectively controlling operational voltage up to 500VAC and auxiliary supply voltage of 24VDC, ensuring reliable motor operation.
Rated operational voltage ranges between 40V and 500V
Auxiliary supply voltage powered at 24VDC
Rated current capacities of 2.4A AC-3, AC-53a
Mechanical life cycles extend to 15 million operations
Related links
- Lovato Electric ME Motor Starter 500V IP20
- Lovato Electric ME Motor Starter 500V IP20
- Lovato Electric ME Series Motor Starter 750 W, IP20
- Lovato Electric ME Series Motor Starter 3 kW, IP20
- Lovato Electric 51ADX0 500V ac 3 Phase Soft Starter, IP20
- Lovato Electric 51ADX0 500V ac 3 Phase Soft Starter, IP20
- Lovato Electric 51ADX0 500V ac 3 Phase Soft Starter, IP20
- Lovato Electric 51ADX0 500V ac 3 Phase Soft Starter, IP20
