Eaton Eaton Moeller Reversing Starter, Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65

Subtotal (1 unit)*

PHP127,691.20

(exc. VAT)

PHP143,014.14

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP127,691.20

*price indicative

RS Stock No.:
252-101
Mfr. Part No.:
198530 RAMO5-W200A31-512RS1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Reversing Starter

Power Rating

3kW

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

6.6A

IP Rating

IP65

Number of Poles

4

Overall Length

270mm

Maximum Voltage

480V ac

Hazardous Area Certification

No

Overall Width

220mm

Standards/Approvals

CE, IEC/EN 60947-4-2, RoHS, UL 60947-4-2, UL Approval, CCC

Overall Depth

120mm

Series

Eaton Moeller

COO (Country of Origin):
GB
The Eaton Reversing starter is designed for advanced motor control, optimizing performance in demanding applications. With robust features tailored for maximum efficiency, this product supports a range of sensor inputs and boasts a user friendly manual override switch.

Temperature rise calculations are supported for effective heat management

Intuitive diagnostics features help streamline troubleshooting

Versatile connectivity options facilitate a range of electrical configurations

Proven lifespan of 10 million operations enhances reliability and reduces downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy