Eaton Eaton Moeller Rapid Link Reversing Starter, Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65

Subtotal (1 unit)*

PHP130,272.90

(exc. VAT)

PHP145,905.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP130,272.90

*price indicative

RS Stock No.:
251-310
Mfr. Part No.:
199098 RAMO5-W201A31-512RS1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Reversing Starter

Power Rating

3kW

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

6.6A

IP Rating

IP65

Number of Poles

4

Overall Length

120mm

Maximum Voltage

480V ac

Standards/Approvals

CCC, CE IEC/EN 60947-4-2, RoHS, UL Approval, UL 60947-4-2

Overall Width

220mm

Hazardous Area Certification

No

Overall Depth

270mm

Series

Eaton Moeller Rapid Link

COO (Country of Origin):
GB
The Eaton Reversing starter boasts an array of innovative features designed for precise motor control and enhanced operational reliability. Engineered for seamless integration, this advanced solution is suitable for applications requiring efficient electromagnetic compatibility and high performance.

Incorporates temperature compensated overload protection for enhanced motor safety

Delivers exceptional resistances to mechanical shocks and vibrations ensuring lasting durability

Provides IP65 protection ensuring operational reliability in demanding environments

Equipped with AS Interface® capabilities for efficient communication and data exchange

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy