Eaton Eaton Moeller Reversing Starter, Rapid Link Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65
- RS Stock No.:
- 251-975
- Mfr. Part No.:
- 199091 RAMO5-W201A32-4120S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP115,239.08
(exc. VAT)
PHP129,067.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP115,239.08 |
*price indicative
- RS Stock No.:
- 251-975
- Mfr. Part No.:
- 199091 RAMO5-W201A32-4120S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Reversing Starter | |
| Power Rating | 3kW | |
| Sub Type | Rapid Link Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 6.6A | |
| IP Rating | IP65 | |
| Overall Length | 120mm | |
| Maximum Voltage | 480V ac | |
| Overall Width | 270mm | |
| Standards/Approvals | RoHS, IEC/EN 60947-4-2, CE, UL 60947-4-2 | |
| Hazardous Area Certification | No | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Reversing Starter | ||
Power Rating 3kW | ||
Sub Type Rapid Link Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 6.6A | ||
IP Rating IP65 | ||
Overall Length 120mm | ||
Maximum Voltage 480V ac | ||
Overall Width 270mm | ||
Standards/Approvals RoHS, IEC/EN 60947-4-2, CE, UL 60947-4-2 | ||
Hazardous Area Certification No | ||
Series Eaton Moeller | ||
- COO (Country of Origin):
- GB
The Eaton Reversing starter from the moeller series provides an innovative solution for motor control, designed for efficiency and reliability. Meticulously engineered, it seamlessly integrates with various applications whilst delivering superior electromagnetic compatibility (EMC) and operational performance. With a compact design, it effectively supports motors up to 6.6 A, ensuring robust functionality in challenging environments.
Designed to support both normal and fast stop operations
Class A electromagnetic compatibility protects against interference
Compatible with external motor brake systems for additional control
Robust construction meets international safety standards
Related links
- Eaton Eaton Moeller Rapid Link Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Rapid Link DOL Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
