Eaton Eaton Moeller Rapid Link Reversing Starter, Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65
- RS Stock No.:
- 251-981
- Mfr. Part No.:
- 199108 RAMO5-W201A32-512RS1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP130,272.90
(exc. VAT)
PHP145,905.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP130,272.90 |
*price indicative
- RS Stock No.:
- 251-981
- Mfr. Part No.:
- 199108 RAMO5-W201A32-512RS1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Reversing Starter | |
| Power Rating | 3kW | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 6.6A | |
| IP Rating | IP65 | |
| Number of Poles | 4 | |
| Overall Length | 120mm | |
| Maximum Voltage | 480V ac | |
| Hazardous Area Certification | No | |
| Overall Width | 220mm | |
| Standards/Approvals | CE IEC/EN 60947-4-2, RoHS, CCC, UL Approval, UL 60947-4-2 | |
| Series | Eaton Moeller Rapid Link | |
| Overall Depth | 270mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Reversing Starter | ||
Power Rating 3kW | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 6.6A | ||
IP Rating IP65 | ||
Number of Poles 4 | ||
Overall Length 120mm | ||
Maximum Voltage 480V ac | ||
Hazardous Area Certification No | ||
Overall Width 220mm | ||
Standards/Approvals CE IEC/EN 60947-4-2, RoHS, CCC, UL Approval, UL 60947-4-2 | ||
Series Eaton Moeller Rapid Link | ||
Overall Depth 270mm | ||
- COO (Country of Origin):
- GB
The Eaton Reversing starter seamlessly integrates advanced technology and robust design to enhance operational efficiency in motor control applications. Ideal for those requiring precise motor actuation, it supports various input voltages and configurations. With a user friendly keypad for parameterisation and diagnostics, the product offers versatile functionality tailored to meet diverse industrial needs.
Offers fieldbus parameterisation for seamless communication
Built to withstand extreme temperatures and mechanical stresses
Provides extensive heat dissipation data for optimal performance
Designed for maximum short circuit protection enhancing safety
Supports a wide range of voltage ratings for versatile installations
Related links
- Eaton Eaton Moeller Rapid Link Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Rapid Link DOL Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
