Eaton Eaton Moeller Reversing Starter, Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65

Subtotal (1 unit)*

PHP130,272.90

(exc. VAT)

PHP145,905.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP130,272.90

*price indicative

RS Stock No.:
251-244
Mfr. Part No.:
198538 RAMO5-W204A32-512RS1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

3kW

Product Type

Reversing Starter

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

6.6A

IP Rating

IP65

Mount Type

Vertical

Number of Poles

4

Overall Length

270mm

Maximum Voltage

480V ac

Hazardous Area Certification

No

Standards/Approvals

UL Approval, CCC, CE, IEC/EN 60947-4-2, RoHS, UL 60947-4-2

Overall Width

220mm

Overall Depth

120mm

Series

Eaton Moeller

COO (Country of Origin):
GB
The Eaton Reversing starter offers a robust solution for efficient motor control, engineered for performance across diverse industrial applications. Designed with the user in mind, this unit is a perfect blend of functionality and reliability. Leveraging electromagnetic compatibility and comprehensive diagnostic features, it ensures smooth integration with existing setups.

Designed for vertical mounting to adapt to various installation environments

Includes a reliable short circuit release mechanism for added safety

Allows for easy external reset to streamline operational efficiency

Built with a robust IP65 degree of protection ensuring resilience to dust and water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy