Eaton Eaton Moeller Reversing Starter, Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65

Subtotal (1 unit)*

PHP112,203.73

(exc. VAT)

PHP125,668.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP112,203.73

*price indicative

RS Stock No.:
251-240
Mfr. Part No.:
198529 RAMO5-W200A31-5120S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Reversing Starter

Power Rating

3kW

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

6.6A

Mount Type

Vertical

IP Rating

IP65

Number of Poles

4

Overall Length

270mm

Maximum Voltage

480V ac

Overall Width

220mm

Standards/Approvals

CE CCC RoHS IEC/EN 60947-4-2 UL 60947-4-2

Hazardous Area Certification

No

Overall Depth

120mm

Series

Eaton Moeller

COO (Country of Origin):
GB
The Eaton Reversing starter is meticulously engineered to enhance efficiency and reliability in motor control applications. It seamlessly integrates into various systems, offering a robust solution for connecting drives to generator supplies. This product boasts a compact design without compromising performance, featuring advanced parameterisation options for both fieldbus and keypad configurations.

Vertical mounting ensures optimal space efficiency

Plug in connections simplify installation and maintenance

Adheres to multiple international standards ensuring quality and safety

Incorporates user defined current limitation for better control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy