Eaton Eaton Moeller Rapid Link Reversing Starter, Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65

Subtotal (1 unit)*

PHP128,297.90

(exc. VAT)

PHP143,693.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP128,297.90

*price indicative

RS Stock No.:
250-869
Mfr. Part No.:
199099 RAMO5-W200A31-412RS1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Reversing Starter

Power Rating

3kW

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

6.6A

IP Rating

IP65

Number of Poles

4

Overall Length

120mm

Maximum Voltage

480V ac

Standards/Approvals

RoHS, UL 60947-4-2, UL Approval, CCC, CE IEC/EN 60947-4-2

Overall Width

220mm

Hazardous Area Certification

No

Series

Eaton Moeller Rapid Link

Overall Depth

270mm

COO (Country of Origin):
GB
The Eaton Reversing starter delivers exceptional performance and reliability in industrial applications. Designed by a leading name in power management, this product features advanced technology that ensures seamless operation for three phase asynchronous motors. With a user friendly manual override switch and multiple sensor inputs, it allows for intuitive control and enhanced safety.

Optimised for vertical mounting saving installation space

Robust insulation materials resist heat and mechanical damage

Supports a wide voltage tolerance for versatile usage

Maximises efficiency with adjustable current limitation

Designed to withstand diverse climatic conditions and maintain performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy