Eaton Eaton Moeller DOL Starter, DOL, 480V ac, 3 kW, 3 Phase, IP65

Subtotal (1 unit)*

PHP161,700.57

(exc. VAT)

PHP181,104.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP161,700.57

*price indicative

RS Stock No.:
251-989
Mfr. Part No.:
199131 RAMO5-D422PNT-412RS1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

3kW

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

6.6A

IP Rating

IP65

Overall Length

270mm

Maximum Voltage

480V ac

Hazardous Area Certification

No

Overall Width

220mm

Standards/Approvals

CCC, CE, IEC/EN 60947-4-2, RoHS, UL, UL 60947-4-2

Overall Depth

120mm

Series

Eaton Moeller

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton DOL starter is expertly designed to offer reliable motor control with exceptional performance for demanding industrial applications. Featuring advanced technology and engineered for ease of integration, this DOL starter streamlines operations while ensuring safety and compliance.

Built to withstand extreme temperatures ensuring consistent performance

Provides flexibility with external reset capabilities for enhanced control

Robust construction adheres to the highest quality assurance practices

Features a manual override switch for emergency situations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy