Eaton Eaton Moeller Rapid Link DOL Starter, DOL, 480V ac, 3 kW, 3 Phase, IP65

Subtotal (1 unit)*

PHP146,214.94

(exc. VAT)

PHP163,760.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP146,214.94

*price indicative

RS Stock No.:
250-878
Mfr. Part No.:
199127 RAMO5-D422PNT-4120S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

3kW

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

6.6A

IP Rating

IP65

Number of Poles

4

Overall Length

120mm

Maximum Voltage

480V ac

Overall Width

220mm

Hazardous Area Certification

No

Standards/Approvals

CCC, CE IEC/EN 60947-4-2, RoHS, UL 60947-4-2, UL Approval

Series

Eaton Moeller Rapid Link

Overall Depth

270mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton DOL starter is designed for efficient control of motors, seamlessly integrating into your system for enhanced performance. Engineered with advanced features, it functions flawlessly at operational currents up to 6.6 A and voltages of 230/277 V AC. The robust design is compliant with international standards and is suitable for diverse applications, from connecting drives to generator supplies to sophisticated automation tasks.

Robust thermal management features ensure device longevity in all conditions

Compact design allows for easy installation and integration in existing systems

Designed for effective electromagnetic compatibility meeting strict standards

Temperature compensated overload protection ensures motor safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy