Eaton Eaton Moeller Reversing Starter, Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65

Subtotal (1 unit)*

PHP130,727.47

(exc. VAT)

PHP146,414.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP130,727.47

*price indicative

RS Stock No.:
251-314
Mfr. Part No.:
199112 RAMO5-W204A32-412RS1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

3kW

Product Type

Reversing Starter

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

6.6A

IP Rating

IP65

Overall Length

270mm

Maximum Voltage

480V ac

Overall Width

120mm

Standards/Approvals

UL 60947-4-2 CCC CE IEC/EN 60947-4-2

Hazardous Area Certification

No

Overall Depth

220mm

Series

Eaton Moeller

COO (Country of Origin):
GB
The Eaton Reversing starter from the is engineered for robust performance in demanding industrial environments. This compact solution is designed to facilitate reliable motor control, efficiently managing operational parameters even under varying conditions. With a versatile operational range, it adeptly connects drives to generator supplies.

Meets stringent EMC requirements ensuring compliance and reliability

Pluggable connection facilitates quick installations and replacements

Robust construction guarantees durability in challenging environments

Suitable for use in vertical mounting positions for installation flexibility

Rated for high cycle life promising long term performance in demanding settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy