Eaton Eaton Moeller Rapid Link Reversing Starter, Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65

Subtotal (1 unit)*

PHP115,239.08

(exc. VAT)

PHP129,067.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP115,239.08

*price indicative

RS Stock No.:
251-971
Mfr. Part No.:
199082 RAMO5-W202A31-4120S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

3kW

Product Type

Reversing Starter

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

6.6A

IP Rating

IP65

Number of Poles

4

Overall Length

120mm

Maximum Voltage

480V ac

Standards/Approvals

UL 60947-4-2, CCC, CE IEC/EN 60947-4-2, RoHS, UL Approval

Hazardous Area Certification

No

Overall Width

220mm

Overall Depth

270mm

Series

Eaton Moeller Rapid Link

COO (Country of Origin):
GB
The Eaton Reversing starter from the showcases a perfect blend of robust design and cutting edge technology, catering to various demanding applications. Engineered for high performance, this device offers reliable operation with a focus on efficiency and safety. With its ability to connect seamlessly to Rockwell PLC systems, it stands out as a conduit for driving innovation in industrial automation.

Comprehensive thermal management solutions enhance device safety

User friendly interface simplifies parameterisation and control

Robust environmental protections facilitate operation in challenging conditions

Flexible installation options cater to diverse application requirements

Ability to connect multiple sensor inputs for improved operational safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy