Eaton Eaton Moeller Reversing Starter, Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65
- RS Stock No.:
- 251-241
- Mfr. Part No.:
- 198532 RAMO5-W202A31-512RS1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP130,272.90
(exc. VAT)
PHP145,905.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP130,272.90 |
*price indicative
- RS Stock No.:
- 251-241
- Mfr. Part No.:
- 198532 RAMO5-W202A31-512RS1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 3kW | |
| Product Type | Reversing Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 6.6A | |
| Mount Type | Vertical | |
| IP Rating | IP65 | |
| Number of Poles | 4 | |
| Overall Length | 270mm | |
| Maximum Voltage | 480V ac | |
| Overall Width | 220mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CCC IEC/EN 60947-4-2 CE RoHS UL 60947-4-2 UL approval | |
| Series | Eaton Moeller | |
| Overall Depth | 120mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 3kW | ||
Product Type Reversing Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 6.6A | ||
Mount Type Vertical | ||
IP Rating IP65 | ||
Number of Poles 4 | ||
Overall Length 270mm | ||
Maximum Voltage 480V ac | ||
Overall Width 220mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CCC IEC/EN 60947-4-2 CE RoHS UL 60947-4-2 UL approval | ||
Series Eaton Moeller | ||
Overall Depth 120mm | ||
- COO (Country of Origin):
- GB
The Eaton Reversing starter is engineered to provide robust performance and reliability in demanding applications. This versatile device is part of the Eaton , designed for efficient operation of three phase asynchronous motors. With the capability to handle motor ratings and features such as electromagnetic compatibility and temperature compensated overload protection, it addresses both safety and operational efficiency.
Compact and robust design suitable for various installations
User friendly configuration compatible with Rockwell PLC
Supports flexible installation with vertical mounting options
High durability with a lifespan of up to 10 million operations
IP65 rated for superior ingress protection
Facilitates easy plug in connections for simplified setup
Related links
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Rapid Link Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Rapid Link DOL Starter 480V ac 3 Phase, IP65
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
