Eaton Eaton Moeller Rapid Link Reversing Starter, Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65

Subtotal (1 unit)*

PHP130,727.47

(exc. VAT)

PHP146,414.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP130,727.47

*price indicative

RS Stock No.:
251-311
Mfr. Part No.:
199101 RAMO5-W202A31-412RS1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Reversing Starter

Power Rating

3kW

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

6.6A

IP Rating

IP65

Number of Poles

4

Overall Length

120mm

Maximum Voltage

480V ac

Hazardous Area Certification

No

Overall Width

220mm

Standards/Approvals

CCC, CE IEC/EN 60947-4-2, RoHS, UL 60947-4-2, UL Approval

Series

Eaton Moeller Rapid Link

Overall Depth

270mm

COO (Country of Origin):
GB
The Eaton Reversing starter offers exceptional performance for motor control applications, emphasising reliability and user friendly operation. Engineered for robust operation, it supports a diverse range of applications with a capacity of up to 6.6 A and supports dual sensor inputs, enhancing operational flexibility.

Flexible voltage options accommodate a range of applications

Designed with electromagnetic compatibility to reduce interference

Offers a high frequency of operation for efficiency in demanding environments

Facilitates easy installation with plug in connections for main circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy