Eaton MSC-D DOL Starter, DOL, 415V ac, 11 kW, 3 Phase
- RS Stock No.:
- 247-176
- Mfr. Part No.:
- 102979 MSC-D-25-M25(24VDC)/BBA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP45,154.04
(exc. VAT)
PHP50,572.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,154.04 |
*price indicative
- RS Stock No.:
- 247-176
- Mfr. Part No.:
- 102979 MSC-D-25-M25(24VDC)/BBA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 11kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 25A | |
| IP Rating | IP00 | |
| Mount Type | Busbar | |
| Overall Length | 156mm | |
| Maximum Voltage | 415V ac | |
| Overall Width | 45mm | |
| Standards/Approvals | UL60947-4-1A, CE, CSA, UL 60947-4-1, IEC/EN 60947-4-1, UL, UL 508 | |
| Hazardous Area Certification | No | |
| Series | MSC-D | |
| Overall Depth | 200mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 11kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 25A | ||
IP Rating IP00 | ||
Mount Type Busbar | ||
Overall Length 156mm | ||
Maximum Voltage 415V ac | ||
Overall Width 45mm | ||
Standards/Approvals UL60947-4-1A, CE, CSA, UL 60947-4-1, IEC/EN 60947-4-1, UL, UL 508 | ||
Hazardous Area Certification No | ||
Series MSC-D | ||
Overall Depth 200mm | ||
- COO (Country of Origin):
- DE
The Eaton Moeller MSC-D DOL starter is engineered for reliability and efficiency, making it an essential component for motor control applications. Designed to accommodate a voltage range of 230 - 415 V AC, this starter provides seamless operation across multiple power setups. The incorporation of a thermal overload relay ensures robust motor protection against overheating, while the compact dimensions make it an ideal choice for space-constrained environments. It features screw terminal connections for simplified installation and is equipped to handle demanding electrical loads, offering a balance of power and precision. With certifications such as UL and CSA, this product guarantees compliance with global safety and performance standards, assuring users of its dependability and quality.
Incorporates temperature compensated overload protection for enhanced motor safety
Features a CLASS 10 A short-circuit release for reliable circuit protection
Compact design allows for efficient use of space in electrical panels
Screw terminal connections facilitate quick and easy installation
Compatible with motors that meet efficiency class IE3 for energy savings
Rated for a maximum operational current of 25 A, providing versatility in applications
Utilises a rated impulse withstand voltage of 6000 V AC, ensuring superior durability
Achieves a maximal ambient operating temperature of 55 °C for enhanced functionality
Has a degree of protection rated IP00, suitable for specified environments
Complies with international standards, ensuring broad market acceptance
Related links
- Eaton MSC-D DOL Starter 415V ac 3 Phase
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase
- Eaton MSC-D DOL Starter 415V ac 3 Phase
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
