Eaton MSC-D DOL Starter, DOL, 415V ac, 11 kW, 3 Phase

Subtotal (1 unit)*

PHP37,079.76

(exc. VAT)

PHP41,529.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP37,079.76

*price indicative

RS Stock No.:
247-171
Mfr. Part No.:
102962 MSC-D-25-M25(230V50HZ)/BBA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

DOL Starter

Power Rating

11kW

Sub Type

DOL

Number of Phases

3

Current Rating

25A

IP Rating

IP00

Overall Length

200mm

Maximum Voltage

415V ac

Standards/Approvals

IEC/EN 60947-4-1

Hazardous Area Certification

IEC, EN

Overall Width

45mm

Series

MSC-D

COO (Country of Origin):
DE
The Eaton MSC-D DOL starter from Eaton is engineered to deliver robust performance in controlling motors effectively across three-phase systems. This premium starter offers a reliable solution for power and efficiency, suitable for a variety of applications within industrial and commercial settings. With its high operational ratings, it accommodates motors up to 11 kW, ensuring precise control even under varying load conditions. Designed with user-friendliness at its core, it features temperature-compensated overload protection, ensuring longevity and minimising downtime. The sturdy design integrates seamlessly into existing setups, further solidifying its position as a trusted accessory in streamlined motor control management.

Class 10 A short-circuit release ensures optimal safety

IP00 degree of protection simplifies internal system integration

Exceptional thermal stability reduces the risk of overheating

Dual-frequency coil option accommodates diverse operational demands

Capacity for high rated impulse withstand voltage promotes durability

Robust mechanical functions ensure reliable performance over time

Screw terminals facilitate easy and secure connections

Environmentally adapted for a wide ambient temperature range

Designed to support motors with efficiency class IE3 enhancing energy savings

Compact dimensions allow versatile mounting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy