Eaton MSC-D DOL Starter, DOL, 415V ac, 4 kW, 3 Phase, IP20
- RS Stock No.:
- 247-168
- Mfr. Part No.:
- 102956 MSC-D-10-M9(230V50HZ)/BBA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP25,364.34
(exc. VAT)
PHP28,408.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,364.34 |
*price indicative
- RS Stock No.:
- 247-168
- Mfr. Part No.:
- 102956 MSC-D-10-M9(230V50HZ)/BBA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 4kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 9A | |
| Mount Type | Busbar | |
| IP Rating | IP20 | |
| Overall Length | 154mm | |
| Maximum Voltage | 415V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL60947-4-1A, IEC/EN 60947-4-1, UL, UL 508, UL 60947-4-1, CE, CSA | |
| Overall Width | 45mm | |
| Overall Depth | 200mm | |
| Series | MSC-D | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 4kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 9A | ||
Mount Type Busbar | ||
IP Rating IP20 | ||
Overall Length 154mm | ||
Maximum Voltage 415V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals UL60947-4-1A, IEC/EN 60947-4-1, UL, UL 508, UL 60947-4-1, CE, CSA | ||
Overall Width 45mm | ||
Overall Depth 200mm | ||
Series MSC-D | ||
- COO (Country of Origin):
- DE
The Eaton high-performance DOL starter from Eaton's Moeller MSC-D series offers unparalleled reliability and efficiency for motor control applications. Engineered to operate at 380V, 400V, and 415V, this device efficiently manages motors up to 4kW. It blends robust construction with advanced features, ensuring both safety and longevity. The compact design, with specific dimensions of 154mm in length and 45mm in width, is ideal for installations where space is at a premium. Integrated protection mechanisms, such as temperature-compensated overload, align with diverse operational conditions, ensuring optimal functionality. This dependable starter is perfect for both new installations and upgrades, embodying cutting-edge technology that meets stringent industry standards.
Compact size for versatile installation options
Temperature compensated overload protection to enhance safety
Designed to operate efficiently in challenging environments
IP20 rating, ensuring protection against solid foreign bodies
Easy installation with screw terminals for connectivity
Satisfies multiple industry certification standards for peace of mind
Supports a wide range of applications, including motors with efficiency class IE3
Constructed for long-lasting performance to reduce maintenance costs
Related links
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
