Eaton MSC-D DOL Starter, DOL, 415V ac, 90 W, 3 Phase, IP20

Subtotal (1 unit)*

PHP22,011.81

(exc. VAT)

PHP24,653.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,011.81

*price indicative

RS Stock No.:
240-507
Mfr. Part No.:
102738 MSC-D-0,4-M7(230V50HZ)/BBA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

DOL Starter

Power Rating

90W

Sub Type

DOL

Number of Phases

3

Current Rating

400mA

Mount Type

Busbar

IP Rating

IP20

Overall Length

154mm

Maximum Voltage

415V ac

Hazardous Area Certification

No

Standards/Approvals

UL 508, CSA-C22.2 No. 14, CSA-C22.2 No. 14-10, UL60947-4-1A, CSA Class No.:3211-04, CSA File No.:012528, IEC/EN 60947-4-1, CSA UL Category Control No.:NKJH

Overall Width

45mm

Overall Depth

200mm

Series

MSC-D

COO (Country of Origin):
DE
The Eaton Moeller series MSC-D DOL starter is designed to provide reliable motor control solutions, ensuring superior functionality across various applications. With its robust design and high-performance capabilities, this starter accommodates voltages of 230-415 V and caters to motors with efficiency class IE3. Engineered to withstand harsh operational environments, it features temperature-compensated overload protection and a comprehensive range of certifications, including CE, UL, and CSA, assuring full compliance with international standards. The versatile mounting method allows for integration into existing systems with ease, fitting seamlessly onto Busbar configurations. Ideal for diverse operational settings, this starter enhances efficiency while safeguarding equipment against overload conditions.

Temperature compensated overload protection for enhanced safety

IP20 degree of protection, ensuring reliable operation in various environments

Class 10 A short-circuit release promotes optimal performance

Compatible with SmartWire-DT for easy connectivity

Includes auxiliary contacts for added functionality

Rated impulse withstand voltage of 6000 V AC supports high-voltage applications

Mechanical impact resistance adheres to stringent standards

Facilitates installation with clearly defined wiring diagrams

Supports a maximum operational altitude of 2000 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy