Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 90 W, 3 Phase, IP20

Subtotal (1 unit)*

PHP22,868.39

(exc. VAT)

PHP25,612.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,868.39

*price indicative

RS Stock No.:
247-172
Mfr. Part No.:
102965 MSC-D-0,4-M7(24VDC)/BBA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

90W

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

400mA

IP Rating

IP20

Overall Length

154mm

Maximum Voltage

415V ac

Standards/Approvals

UL 508, CSA-C22.2 No. 14-10

Hazardous Area Certification

No

Overall Width

200mm

Series

Eaton Moeller

COO (Country of Origin):
DE
The Eaton Moeller series MSC-D DOL starter offers reliable performance and versatility for various motor applications. Designed for operational efficiency, it accommodates a diverse range of voltage inputs from 230 to 415 V AC, making it suitable for different environments. With its compact dimensions and robust construction, it seamlessly integrates into existing electrical systems while ensuring optimal safety and functionality. The starter is particularly noted for its temperature-compensated overload protection, which enhances its reliability during operational fluctuations. Coupled with multiple certifications, including UL and IEC/EN compliance, this device reinforces Eaton's commitment to safety and quality in electrical solutions.

Fitted with class 10 A short-circuit release for enhanced protection

Supports screw terminal connections, enabling easy installations

IP20 rating ensures adequate protection from dust and solid objects

Compatible with motors rated at efficiency class IE3

Low power consumption at 3 W enhances overall efficiency

Mechanical impact resistance designed to withstand tough conditions

Single normally open auxiliary contact for additional functionality

Designed for ambient temperatures ranging from -25 °C to 55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy