Eaton MSC-D DOL Starter, DOL, 415V ac, 550 W, 3 Phase, IP20
- RS Stock No.:
- 247-174
- Mfr. Part No.:
- 102968 MSC-D-1,6-M7(24VDC)/BBA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP24,125.12
(exc. VAT)
PHP27,020.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,125.12 |
*price indicative
- RS Stock No.:
- 247-174
- Mfr. Part No.:
- 102968 MSC-D-1,6-M7(24VDC)/BBA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 550W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 1.6A | |
| IP Rating | IP20 | |
| Mount Type | Busbar | |
| Overall Length | 154mm | |
| Maximum Voltage | 415V ac | |
| Overall Width | 45mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL CSA-C22.2 No. 14-10, CE, CSA-C22.2 No. 14, CSA Class No.:3211-04, IEC/EN 60947-4-1, UL 508, UL60947-4-1A, UL File No.:E123500 | |
| Series | MSC-D | |
| Overall Depth | 200mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DOL Starter | ||
Power Rating 550W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 1.6A | ||
IP Rating IP20 | ||
Mount Type Busbar | ||
Overall Length 154mm | ||
Maximum Voltage 415V ac | ||
Overall Width 45mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL CSA-C22.2 No. 14-10, CE, CSA-C22.2 No. 14, CSA Class No.:3211-04, IEC/EN 60947-4-1, UL 508, UL60947-4-1A, UL File No.:E123500 | ||
Series MSC-D | ||
Overall Depth 200mm | ||
- COO (Country of Origin):
- DE
The Eaton Moeller MSC-D DOL starter is engineered to provide reliable performance within a wide range of applications. Designed for ease of use, this starter operates efficiently at multiple voltage levels, making it suitable for various motor types. With robust construction and advanced features like temperature compensated overload protection, it ensures optimal protection for your machinery. The compact design simplifies installation, while the high short-circuit rating offers added reliability in demanding environments. Whether it's for industrial automation or HVAC systems, this starter is an invaluable component for enhancing operational efficiency.
Optimised for use at voltages up to 415 V AC, providing versatility for numerous applications
Temperature compensated overload protection enhances operational safety under varying conditions
Includes a high short-circuit rating, ensuring superior durability and reliability
Screw terminals allow for straightforward connection, aiding in quicker installation
Constructed with a degree of protection rated IP20, ensuring solid performance indoors
Compatible with motors of efficiency class IE3, supporting energy-efficient operations
Lightweight design contributes to ease of handling and installation in tight spaces
Equipped with adjustable overload release settings to tailor performance to specific needs
Related links
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
