Eaton MSC-D DOL Starter, DOL, 415V ac, 1.5 kW, 3 Phase, IP20
- RS Stock No.:
- 235-159
- Mfr. Part No.:
- 102970 MSC-D-4-M7(24VDC)/BBA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP24,344.57
(exc. VAT)
PHP27,265.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,344.57 |
*price indicative
- RS Stock No.:
- 235-159
- Mfr. Part No.:
- 102970 MSC-D-4-M7(24VDC)/BBA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 1.5kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 4A | |
| Mount Type | Busbar | |
| IP Rating | IP20 | |
| Overall Length | 154mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | UL 508, UL60947-4-1A, UL 60947-4-1, CE, CSA, IEC/EN 60947-4-1, UL | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Overall Depth | 200mm | |
| Series | MSC-D | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 1.5kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 4A | ||
Mount Type Busbar | ||
IP Rating IP20 | ||
Overall Length 154mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals UL 508, UL60947-4-1A, UL 60947-4-1, CE, CSA, IEC/EN 60947-4-1, UL | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Overall Depth 200mm | ||
Series MSC-D | ||
- COO (Country of Origin):
- DE
The Eaton Moeller MSC-D DOL starter is engineered for exceptional performance in industrial applications. Designed to handle operational demands up to 4 A, it is suitable for use with a variety of motors, including those with IE3 efficiency classification. The advanced overload protection and short-circuit release features ensure optimum reliability while maintaining compliance with stringent safety standards like IEC/EN 60947-4-1 and UL 508. With its compact dimensions and IP20 protection, the starter integrates seamlessly into control systems, providing both functionality and safety. The devices dual voltage configuration supports 380 V, 400 V, and 415 V, making it versatile for diverse electrical environments. Its installation on a 60 mm busbar facilitates a neat and efficient setup, promoting ease of maintenance and operational efficiency.
Optimised for motors, including high-efficiency IE3 models
Compact construction allows for flexible installation in confined spaces
Temperature compensated overload protection enhances reliability
Short-circuit release ensures safety in high fault conditions
Screw terminals provide secure and reliable connections
IP20 rating protects against solid objects larger than 12 mm
Meets global standards for electrical safety and performance
Streamlined mounting on busbars simplifies installation
Suitable for a wide range of applications across various industrial sectors
Related links
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
